The UCC2801D is a single-output boost and flyback controller in a SOIC package. It operates at a frequency of 1MHz and has a nominal supply current of 500uA. The device is lead-free and available in bulk packaging. It can deliver an output current of up to 1A and an output voltage of 1V.
Rochester Electronics UCC2801D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2801D to view detailed technical specifications.
No datasheet is available for this part.