The UCC2802D is a single output DC-DC converter with a nominal supply current of 500uA and an output current of 1A. It operates at a frequency of 1MHz and has an output voltage of 5.08V. The device is packaged in a SOIC package and is lead free. It is suitable for use in boost and flyback topologies.
Rochester Electronics UCC2802D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.08V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2802D to view detailed technical specifications.
No datasheet is available for this part.