Rochester Electronics UCC2802PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2802PW to view detailed technical specifications.
No datasheet is available for this part.