Rochester Electronics UCC28070PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 300kHz |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28070PW to view detailed technical specifications.
No datasheet is available for this part.