Rochester Electronics UCC28085PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28085PW to view detailed technical specifications.
No datasheet is available for this part.