The UCC2808APW-2 is a dual output IC with a nominal supply current of 1mA and output current of 100mA. It operates at a frequency of 1MHz and features a push-pull topology. The device is packaged in a lead free TSSOP package and is available in rail or tube packaging.
Rochester Electronics UCC2808APW-2 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2808APW-2 to view detailed technical specifications.
No datasheet is available for this part.