The UCC2808N-1 is a dual output voltage regulator with a nominal supply current of 1mA and output current of 500mA. It operates at a frequency of 1MHz and is packaged in a PDIP package. The device is lead free and RoHS compliant. It is suitable for use in applications requiring a push-pull topology.
Rochester Electronics UCC2808N-1 technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 500mV |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UCC2808N-1 to view detailed technical specifications.
No datasheet is available for this part.