Rochester Electronics UCC2809DTR-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2809DTR-2 to view detailed technical specifications.
No datasheet is available for this part.