The UCC2810N is a dual output IC designed for boost and flyback topologies. It operates at a frequency of 1MHz and is packaged in a lead free PDIP package. The device is capable of delivering 200mA of output current per channel. The quiescent current is 8.5mA. The IC is available in bulk packaging.
Rochester Electronics UCC2810N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Quiescent Current | 8.5mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2810N to view detailed technical specifications.
No datasheet is available for this part.