Rochester Electronics UCC2813N-5 technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 1V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2813N-5 to view detailed technical specifications.
No datasheet is available for this part.