Rochester Electronics UCC2813QDR-2Q1 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 400mV |
| Packaging | Cut Tape |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2813QDR-2Q1 to view detailed technical specifications.
No datasheet is available for this part.