Rochester Electronics UCC2818D technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 6.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2818D to view detailed technical specifications.
No datasheet is available for this part.