Rochester Electronics UCC2818N technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2818N to view detailed technical specifications.
No datasheet is available for this part.