The UCC28221D is a dual flyback controller from Rochester Electronics. It operates at a frequency of 2MHz and supports two outputs. The device is packaged in a lead-free SOIC package and is suitable for bulk mounting. The UCC28221D has a maximum power dissipation of 650mW and a quiescent current of 3mA. It is designed for use in flyback topology applications.
Rochester Electronics UCC28221D technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 3.45V |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Quiescent Current | 3mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28221D to view detailed technical specifications.
No datasheet is available for this part.