The UCC28221PW is a dual flyback controller from Rochester Electronics, featuring a 2MHz frequency and two outputs. It operates with a quiescent current of 3mA and can supply up to 10mA of output current. The device is packaged in a lead-free TSSOP package and is available in bulk packaging.
Rochester Electronics UCC28221PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Quiescent Current | 3mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28221PW to view detailed technical specifications.
No datasheet is available for this part.