Rochester Electronics UCC28230DRNT technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28230DRNT to view detailed technical specifications.
No datasheet is available for this part.