Rochester Electronics UCC28230PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Reach SVHC Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28230PW to view detailed technical specifications.
No datasheet is available for this part.