Rochester Electronics UCC28512DW technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28512DW to view detailed technical specifications.
No datasheet is available for this part.