Rochester Electronics UCC2895PWTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Output Voltage | 250mV |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2895PWTR to view detailed technical specifications.
No datasheet is available for this part.