Rochester Electronics UCC28C40DGK technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28C40DGK to view detailed technical specifications.
No datasheet is available for this part.