The UCC28C40P is a single-output boost and flyback converter from Rochester Electronics. It operates at a frequency of 1MHz and features a quiescent current of 2.3mA. The device is available in a lead-free PDIP package and can deliver an output current of up to 200mA at 18V. The converter is suitable for use in a variety of applications, including those requiring a boost or flyback topology.
Rochester Electronics UCC28C40P technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28C40P to view detailed technical specifications.
No datasheet is available for this part.