The UCC28C41D is a single-output DC-DC converter with a frequency of 1MHz. It features an output current of 1A and an output voltage of 18V. The device is packaged in a lead-free SOIC package and is available in rail or tube packaging. The quiescent current is 2.3mA, and the topology supports both boost and flyback configurations.
Rochester Electronics UCC28C41D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28C41D to view detailed technical specifications.
No datasheet is available for this part.