The UCC28C41P is a single-output boost and flyback switcher from Rochester Electronics. It operates at a frequency of 1MHz and can supply up to 1A of output current at 18V. The device is packaged in a DIP package and is lead-free. The quiescent current is 2.3mA. The UCC28C41P is suitable for use in a variety of applications including boost and flyback converters.
Rochester Electronics UCC28C41P technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 2.3mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC28C41P to view detailed technical specifications.
No datasheet is available for this part.