Rochester Electronics UCC2917D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2917D to view detailed technical specifications.
No datasheet is available for this part.