The UCC35701PW is a flyback controller with a frequency of 700kHz and an output current of 100mA. It is packaged in a lead-free TSSOP package and is available in bulk packaging. The device has a quiescent current of 750uA and is suitable for flyback applications.
Rochester Electronics UCC35701PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Quiescent Current | 750uA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC35701PW to view detailed technical specifications.
No datasheet is available for this part.