Rochester Electronics UCC35706DGK technical specifications.
| Package/Case | VSSOP |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.2mA |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC35706DGK to view detailed technical specifications.
No datasheet is available for this part.