Rochester Electronics UCC3580N-4 technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3580N-4 to view detailed technical specifications.
No datasheet is available for this part.