The UCC3581N is a flyback converter with a single output current of 1A and an output voltage of 600mV. It is packaged in a DIP package and is available in bulk packaging. The device operates at a frequency of 100kHz and is compliant with Reach SVHC regulations.
Rochester Electronics UCC3581N technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 600mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3581N to view detailed technical specifications.
No datasheet is available for this part.