Rochester Electronics UCC3583N technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3583N to view detailed technical specifications.
No datasheet is available for this part.