Rochester Electronics UCC3626PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 2mA |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3626PW to view detailed technical specifications.
No datasheet is available for this part.