Rochester Electronics UCC37323P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 300mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC37323P to view detailed technical specifications.
No datasheet is available for this part.