The UCC3801D is a flyback converter from Rochester Electronics with a nominal supply current of 500uA and an output voltage of 5.08V. It features a single output and operates at a frequency of 1MHz. The device is packaged in a lead-free SOIC package and is available in rail/Tube packaging. The UCC3801D meets Reach SVHC compliance requirements.
Rochester Electronics UCC3801D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.08V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3801D to view detailed technical specifications.
No datasheet is available for this part.