The UCC3804PW flyback converter IC from Rochester Electronics features a nominal supply current of 500uA and an output voltage of 1V. It can deliver an output current of 1A at a frequency of 1MHz. This device is compliant with Reach SVHC regulations and is packaged in bulk. The UCC3804PW is a lead-free component.
Rochester Electronics UCC3804PW technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3804PW to view detailed technical specifications.
No datasheet is available for this part.