The UCC3805PW is a flyback controller from Rochester Electronics. It operates at a nominal supply current of 500uA and can deliver an output current of 1A. The device has a single output and is packaged in a TSSOP package. It is compliant with RoHS regulations and is available in a bulk packaging option.
Rochester Electronics UCC3805PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UCC3805PW to view detailed technical specifications.
No datasheet is available for this part.