The UCC3806N is a flyback converter IC from Rochester Electronics, packaged in a PDIP case. It operates at a frequency of 1MHz and has a nominal supply current of 1mA. The device is capable of delivering an output current of 500mA at an output voltage of 11.9V. The UCC3806N is available in rail or tube packaging and meets the requirements for lead-free and Reach SVHC compliance.
Rochester Electronics UCC3806N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3806N to view detailed technical specifications.
No datasheet is available for this part.