Rochester Electronics UCC3806NG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 11.9V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3806NG4 to view detailed technical specifications.
No datasheet is available for this part.