Rochester Electronics UCC3806Q technical specifications.
| Package/Case | PLCC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 11.9V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3806Q to view detailed technical specifications.
No datasheet is available for this part.