The UCC3807N-2 is a single-output flyback IC with a frequency of 1MHz and an output current of 100mA. It has a quiescent current of 1.3mA and an output voltage of 400mV. The device is packaged in a PDIP package and is lead-free. It is available in bulk packaging.
Rochester Electronics UCC3807N-2 technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Quiescent Current | 1.3mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3807N-2 to view detailed technical specifications.
No datasheet is available for this part.