Rochester Electronics UCC3817D technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3817D to view detailed technical specifications.
No datasheet is available for this part.