Rochester Electronics UCC38501N technical specifications.
| Package/Case | PDIP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC38501N to view detailed technical specifications.
No datasheet is available for this part.