Rochester Electronics UCC3884D technical specifications.
| Package/Case | SOIC |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 500mV |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3884D to view detailed technical specifications.
No datasheet is available for this part.