Rochester Electronics UCC3888N technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 1.2mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC3888N to view detailed technical specifications.
No datasheet is available for this part.