Rochester Electronics UCC39412PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Power | 200mW |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 48uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC39412PW to view detailed technical specifications.
No datasheet is available for this part.