Rochester Electronics UCC39422PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC39422PW to view detailed technical specifications.
No datasheet is available for this part.