Rochester Electronics UCC561DP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 3 |
| Output Current | 25.4A |
| Packaging | Bulk |
| Quiescent Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC561DP to view detailed technical specifications.
No datasheet is available for this part.