Rochester Electronics UCD9240PFC technical specifications.
| Package/Case | TQFP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCD9240PFC to view detailed technical specifications.
No datasheet is available for this part.