Rochester Electronics ULN2004AIN technical specifications.
| Package/Case | PDIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Output Voltage | 50V |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ULN2004AIN to view detailed technical specifications.
No datasheet is available for this part.