Rochester Electronics ULQ2004ADR technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ULQ2004ADR to view detailed technical specifications.
No datasheet is available for this part.