Rochester Electronics VCA2615PFBR technical specifications.
| Package/Case | TQFP |
| Gain Bandwidth Product | 42MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics VCA2615PFBR to view detailed technical specifications.
No datasheet is available for this part.