Rochester Electronics VCA2616YR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics VCA2616YR to view detailed technical specifications.
No datasheet is available for this part.